-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8491
|
Newark | Rs422/Rs485 Transceiver, 250Kbps, Nsoic8, Device Type:Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Nsoic, No. Of Rohs Compliant: Yes |Renesas ISL83483IBZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2707 |
|
$2.1500 / $2.9700 | Buy Now |
DISTI #
55T2973
|
Newark | Pb-Free 8Ld Soic,-40+85, 3V Rs-485 Transc 1Tx/1Rx W/Shutdown/Tape & Reel Rohs Compliant: Yes |Renesas ISL83483IBZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL83483IBZ-T7ACT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
ISL83483IBZ-T7A
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL83483IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.2192 / $1.3920 | Buy Now |
DISTI #
968-ISL83483IBZ-T7A
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 1TX/1RX W/SHTDWN RoHS: Compliant | 7904 |
|
$1.1800 / $2.8600 | Buy Now |
|
Future Electronics | ISL83483 Series 3.6 V 250 kbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.2900 / $1.3600 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 64 |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
ISL83483IBZ-T7A
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL83483IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.2192 / $1.3920 | Buy Now |
DISTI #
ISL83483IBZ-T7A
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 250kbps Min Qty: 1 | 230 |
|
$1.7300 / $2.9300 | Buy Now |
DISTI #
ISL83483IBZ-T7A
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R (Alt: ISL83483IBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83483IBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83483IBZ-T7A
Renesas Electronics Corporation
3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL83483IBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83483IBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83483IB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL83483IBZ-T7A vs ISL83483IB-T |
ISL83483IBZ | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL83483IBZ-T7A vs ISL83483IBZ |
ISL83483IB | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL83483IBZ-T7A vs ISL83483IB |
ISL83483IBZ-T | 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL83483IBZ-T7A vs ISL83483IBZ-T |