Part Details for ISL81487EIB by Renesas Electronics Corporation
Overview of ISL81487EIB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL81487EIB
ISL81487EIB CAD Models
ISL81487EIB Part Data Attributes:
|
ISL81487EIB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81487EIB
Renesas Electronics Corporation
Line Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-23 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for ISL81487EIB
This table gives cross-reference parts and alternative options found for ISL81487EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81487EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL81487EIBZ | 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487EIB vs ISL81487EIBZ |
ADM1487JR-REEL7 | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | Analog Devices Inc | ISL81487EIB vs ADM1487JR-REEL7 |
ADM1487AR-REEL7 | IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver | Analog Devices Inc | ISL81487EIB vs ADM1487AR-REEL7 |
ISL81487LIB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL81487EIB vs ISL81487LIB-T |
ISL81487EIBZ-T | 5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL81487EIB vs ISL81487EIBZ-T |
ISL81487IBZ-T | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487EIB vs ISL81487IBZ-T |
ISL81487LIBZ | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL81487EIB vs ISL81487LIBZ |
ISL81487LIB | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL81487EIB vs ISL81487LIB |
ISL81487IBZ | 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL81487EIB vs ISL81487IBZ |
ISL81487LIB | Line Transceiver | Renesas Electronics Corporation | ISL81487EIB vs ISL81487LIB |