-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0641
|
Newark | 3A, 2Mhz, Pfm Mode, Low Iq, High Eff Synch Buck Reg, Dfn 2X2/Tape & Reel Rohs Compliant: Yes |Renesas ISL80031AFRZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82Y6733
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Dfn-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dfn, No. Of Pins:8Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |Renesas ISL80031AFRZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL80031AFRZ-T7ACT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8DFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199 In Stock |
|
$1.5489 / $2.1500 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 3A 8DFN Min Qty: 1 Container: Cut Tape (CT) | 199 |
|
$1.5489 / $2.1500 | Buy Now |
|
Rochester Electronics | ISL80031A - 3A Synchronous Buck Converter in 2x2 DFN Package RoHS: Compliant Status: Obsolete Min Qty: 1 | 18071 |
|
$0.7811 / $0.9189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80031AFRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80031AFRZ-T7A
Renesas Electronics Corporation
3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL80031AFRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80031AFRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL80031FRZ-T7A | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | Renesas Electronics Corporation | ISL80031AFRZ-T7A vs ISL80031FRZ-T7A |
ISL80031FRZ-T | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | Renesas Electronics Corporation | ISL80031AFRZ-T7A vs ISL80031FRZ-T |