Part Details for ISL76123AHZ-T by Renesas Electronics Corporation
Overview of ISL76123AHZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL76123AHZ-T
ISL76123AHZ-T CAD Models
ISL76123AHZ-T Part Data Attributes:
|
ISL76123AHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL76123AHZ-T
Renesas Electronics Corporation
Automotive Single Supply, SPDT Analog Switch, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-08 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ISL76123AHZ-T
This table gives cross-reference parts and alternative options found for ISL76123AHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL76123AHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL76123AHZ-T | Automotive Single Supply, SPDT Analog Switch; SOT6; Temp Range: -40° to 105°C | Intersil Corporation | ISL76123AHZ-T vs ISL76123AHZ-T |
ISL76123AHZ-T7 | SPDT | Intersil Corporation | ISL76123AHZ-T vs ISL76123AHZ-T7 |