Part Details for ISL76123AHZ-T by Intersil Corporation
Overview of ISL76123AHZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL76123AHZ-T
ISL76123AHZ-T CAD Models
ISL76123AHZ-T Part Data Attributes:
|
ISL76123AHZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL76123AHZ-T
Intersil Corporation
Automotive Single Supply, SPDT Analog Switch; SOT6; Temp Range: -40° to 105°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | TSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL76123AHZ-T
This table gives cross-reference parts and alternative options found for ISL76123AHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL76123AHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL76123AHZ-T | Automotive Single Supply, SPDT Analog Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL76123AHZ-T vs ISL76123AHZ-T |
ISL76123AHZ-T7 | SPDT | Intersil Corporation | ISL76123AHZ-T vs ISL76123AHZ-T7 |