-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMIC Silicon Bipolar Differential Amplifier, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7200
|
Newark | Differential Amplifier, 3Ghz, Tdfn-6, No. Of Amplifiers:1Amplifiers, Bandwidth:3Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Tdfn, No. Of Pins:6Pins, Supply Voltage Range:4.5V To 5.5V Rohs Compliant: Yes |Renesas ISL55016IRTZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
12N6848
|
Newark | Differential Amplifier, 3Ghz, Tdfn-6, Full Reel, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:-, Gain Db Max:-, Bandwidth:3Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Tdfn, Msl:- Rohs Compliant: Yes |Renesas ISL55016IRTZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL55016IRTZ-T7CT-ND
|
DigiKey | IC AMP BLUETOOTH 0HZ-2GHZ 6TDFN Min Qty: 1 Lead time: 70 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1199 In Stock |
|
$2.5149 / $4.2400 | Buy Now |
|
Renesas Electronics America | IC AMP BLUETOOTH 0HZ-2GHZ 6TDFN Min Qty: 1 Container: Cut Tape (CT) | 1199 |
|
$2.5149 / $4.2400 | Buy Now |
|
Rochester Electronics | ISL55016 - MMIC Silicon Bipolar Differential Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$1.4900 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55016IRTZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55016IRTZ-T7
Renesas Electronics Corporation
MMIC Silicon Bipolar Differential Amplifier, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | , | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.6X1.6B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |