-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6916
|
Newark | Rs422 Driver, -40 To 85Deg C, Ic Type:Rs422 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:Full Duplex, Data Rate Max:32Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Renesas ISL32174EIBZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL32174EIBZ-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tube |
3443 In Stock |
|
$1.4239 / $2.8400 | Buy Now |
|
Renesas Electronics America | IC DRIVER 4/0 16SOIC Min Qty: 1 Container: Tube | 3443 |
|
$1.4239 / $2.8400 | Buy Now |
DISTI #
ISL32174EIBZ
|
TME | IC: interface, line transmitter, RS422,RS485, 32Mbps, SO16, tube Min Qty: 1 | 0 |
|
$1.5000 / $2.0900 | RFQ |
|
Chip1Cloud | QUAD, ��16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters | IC XMITTER ESD RS422 LP 16-SOIC | 2300 |
|
RFQ | |
DISTI #
2983820
|
element14 Asia-Pacific | RS422 DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 438 |
|
$1.5136 / $3.0124 | Buy Now |
DISTI #
2983820
|
Farnell | RS422 DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 438 |
|
$1.9647 / $3.1786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32174EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32174EIBZ
Renesas Electronics Corporation
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CAN ALSO OPERATE FROM VCC=3 TO 3.6V | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL32174EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32174EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32174EFBZ-T | IC,LINE DRIVER,4 DRIVER,BICMOS,SOP,16PIN,PLASTIC | Intersil Corporation | ISL32174EIBZ vs ISL32174EFBZ-T |
ISL32174EFBZ | QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | ISL32174EIBZ vs ISL32174EFBZ |
ISL32174EIBZ-T | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters, SOICN, /Reel | Renesas Electronics Corporation | ISL32174EIBZ vs ISL32174EIBZ-T |