Part Details for ISL3152EIBZ-T by Intersil Corporation
Overview of ISL3152EIBZ-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL3152EIBZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 21188 |
|
RFQ |
Part Details for ISL3152EIBZ-T
ISL3152EIBZ-T CAD Models
ISL3152EIBZ-T Part Data Attributes:
|
ISL3152EIBZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3152EIBZ-T
Intersil Corporation
5V, RS-485/RS-422 Differential Transceiver; MSOP8, PDIP8, SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, PDIP, SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | RS-485; RS-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.4 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 3.9 mm |
Alternate Parts for ISL3152EIBZ-T
This table gives cross-reference parts and alternative options found for ISL3152EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3152EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3152EIBZ | 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL3152EIBZ-T vs ISL3152EIBZ |
ISL3152EIBZ | 5V, RS-485/RS-422 Differential Transceiver; MSOP8, PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL3152EIBZ-T vs ISL3152EIBZ |
ISL3152EIBZ-T7A | 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL3152EIBZ-T vs ISL3152EIBZ-T7A |
ISL3152EIBZ-T7 | 5V, RS-485/RS-422 Differential Transceiver, SOICN, /Reel | Renesas Electronics Corporation | ISL3152EIBZ-T vs ISL3152EIBZ-T7 |