-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Micropower, Low Drift, RRIO Operational Amplifier, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3002
|
Newark | Opamp, 400Khz, -40 To 125Deg C Rohs Compliant: Yes |Renesas ISL28130FHZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.8370 / $1.7100 | Buy Now |
DISTI #
61W9572
|
Newark | Isl28130Fhz Pb-Free Single Micropower, Low Drift, Rrio Opera/Tape & Reel Rohs Compliant: Yes |Renesas ISL28130FHZ-T7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL28130FHZ-T7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7221 / $1.6400 | Buy Now |
DISTI #
ISL28130FHZ-T7
|
Avnet Americas | Operational Amplifier, 1 Channel, 400 kHz, 200 mV/us, 1.8 V to 5.5 V, ± 0.9V to ± 2.75V, 5 Pins, SOT-23 - Tape and Reel (Alt: ISL28130FHZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000 Factory Stock |
|
$0.6985 / $0.7975 | Buy Now |
DISTI #
968-ISL28130FHZ-T7
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28130FHZ Pb-Free Single Micropower, Low Drift, RRIO Opera RoHS: Compliant | 2305 |
|
$0.6790 / $1.6300 | Buy Now |
|
Future Electronics | ISL28130 Series 5.5 V Single Micropower, Low Drift, RRIO Op Amp- SOT23 package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2995 |
|
$1.0847 / $2.0527 | Buy Now |
DISTI #
ISL28130FHZ-T7
|
Avnet Silica | Operational Amplifier, 1 Channel, 400 kHz, 200 mV/us, 1.8 V to 5.5 V, � 0.9V to � 2.75V, 5 Pins, SOT-23 (Alt: ISL28130FHZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28130FHZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28130FHZ-T7
Renesas Electronics Corporation
Single Micropower, Low Drift, RRIO Operational Amplifier, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-11-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |