Part Details for ISL28130FHZ-T7 by Intersil Corporation
Overview of ISL28130FHZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL28130FHZ-T7
ISL28130FHZ-T7 CAD Models
ISL28130FHZ-T7 Part Data Attributes:
|
ISL28130FHZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28130FHZ-T7
Intersil Corporation
Single Micropower, Low Drift, RRIO Operational Amplifier; SC705, SOT5; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SC, SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 705, 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 78 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 55 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.035 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for ISL28130FHZ-T7
This table gives cross-reference parts and alternative options found for ISL28130FHZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28130FHZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA322AIDBVR | Single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | ISL28130FHZ-T7 vs OPA322AIDBVR |
BU7261G-TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | ISL28130FHZ-T7 vs BU7261G-TR |
OPA330AIDBVTG4 | Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125 | Texas Instruments | ISL28130FHZ-T7 vs OPA330AIDBVTG4 |
OPA330AIDBVRG4 | Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125 | Texas Instruments | ISL28130FHZ-T7 vs OPA330AIDBVRG4 |
ISL28114FHZ-T7 | Single General Purpose Micropower, RRIO Operational Amplifiers; SC705, SOT5; Temp Range: -40° to 125°C | Intersil Corporation | ISL28130FHZ-T7 vs ISL28114FHZ-T7 |
BU5281SG-TR | Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | ISL28130FHZ-T7 vs BU5281SG-TR |
BU7261SG-TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | ISL28130FHZ-T7 vs BU7261SG-TR |
BU7481G-TR | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | ISL28130FHZ-T7 vs BU7481G-TR |
OPA322AQDBVRQ1 | Automotive-grade, single, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz) op amp 5-SOT-23 -40 to 125 | Texas Instruments | ISL28130FHZ-T7 vs OPA322AQDBVRQ1 |
OPA330AIDBVR | Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125 | Texas Instruments | ISL28130FHZ-T7 vs OPA330AIDBVR |