-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Line Communication (PLC), QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2993
|
Newark | Opamp, 250Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL1571IRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 244 |
|
$2.7400 / $4.4800 | Buy Now |
DISTI #
ISL1571IRZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
745 In Stock |
|
$2.1627 / $4.3100 | Buy Now |
DISTI #
ISL1571IRZ
|
Avnet Americas | OP Amp Dual GP ±6V/12V 16-Pin QFN EP - Rail/Tube (Alt: ISL1571IRZ) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 26 Weeks, 1 Days Container: Tube | 21600 Factory Stock |
|
$2.0447 / $2.3345 | Buy Now |
DISTI #
968-ISL1571IRZ
|
Mouser Electronics | Operational Amplifiers - Op Amps PLC Power Line Communication IC RoHS: Compliant | 3502 |
|
$2.1600 / $4.3100 | Buy Now |
|
Future Electronics | dual op amp designed for PLC line comm RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 90 Container: Tube | 0Tube |
|
$2.1800 / $2.3600 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 2 CIRCUIT 16QFN Min Qty: 1 Container: Tube | 745 |
|
$2.1627 / $4.3100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 894 |
|
$3.8894 / $4.7604 | Buy Now |
DISTI #
ISL1571IRZ
|
Avnet Silica | OP Amp Dual GP �6V/12V 16-Pin QFN EP (Alt: ISL1571IRZ) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1571IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1571IRZ
Renesas Electronics Corporation
Power Line Communication (PLC), QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 200 MHz | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.03 mm | |
Slew Rate-Min | 750 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 21.5 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 4 mm |