Part Details for ISD4003-05MPY by Nuvoton Technology Corp
Overview of ISD4003-05MPY by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD4003-05MPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD4003-05MPY-ND
|
DigiKey | IC VOICE REC/PLAY 5MIN 28DIP Min Qty: 45 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9169 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 5MIN 28-DIP | 0 |
|
$10.6812 / $11.4289 | RFQ |
Part Details for ISD4003-05MPY
ISD4003-05MPY CAD Models
ISD4003-05MPY Part Data Attributes:
|
ISD4003-05MPY
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD4003-05MPY
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 300s, CMOS, PDIP28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDIP-T28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 300 s | |
Supply Current-Max | 40 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ISD4003-05MPY
This table gives cross-reference parts and alternative options found for ISD4003-05MPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD4003-05MPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD4003-05MPYD | Speech Synthesizer With RCDG, 300s, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Nuvoton Technology Corp | ISD4003-05MPY vs ISD4003-05MPYD |
ISD4003-05MP | Speech Synthesizer With RCDG, 300s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD4003-05MPY vs ISD4003-05MP |
ISD4003-05MP | Speech Synthesizer With RCDG, 300s, CMOS, PDIP28, | Nuvoton Technology Corp | ISD4003-05MPY vs ISD4003-05MP |
ISD4003-05MPYI | Speech Synthesizer With RCDG, 300s, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Nuvoton Technology Corp | ISD4003-05MPY vs ISD4003-05MPYI |
ISD4003-05MPYD | Speech Synthesizer With RCDG, 300s, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD4003-05MPY vs ISD4003-05MPYD |
ISD4003-05MPI | Speech Synthesizer With RCDG, 300s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD4003-05MPY vs ISD4003-05MPI |
ISD4003-05MPI | Speech Synthesizer With RCDG, 300s, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Nuvoton Technology Corp | ISD4003-05MPY vs ISD4003-05MPI |