Part Details for ISD1964SYI01 by Nuvoton Technology Corp
Overview of ISD1964SYI01 by Nuvoton Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ISD1964SYI01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD1964SYI01-ND
|
DigiKey | IC VOICE REC/PLAY 128SEC 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1218 In Stock |
|
$5.0114 / $6.9900 | Buy Now |
|
Quest Components | SPEECH SYNTHESIZER WITH RCDG, 128S, PDSO28 | 2 |
|
$7.5406 / $11.3109 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 128SEC 28-SOIC | 0 |
|
$5.8906 / $6.4797 | RFQ |
Part Details for ISD1964SYI01
ISD1964SYI01 CAD Models
ISD1964SYI01 Part Data Attributes:
|
ISD1964SYI01
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD1964SYI01
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 128s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Additional Feature | NON-VOLATILE MULTI LEVEL STORAGE ARRAY | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 128 s | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |