-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Synthesizer IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD17240SY-ND
|
DigiKey | IC VOICE REC/PLAY 480SEC 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2100 In Stock |
|
$8.5325 / $11.8400 | Buy Now |
DISTI #
V36:1790_06872846
|
Arrow Electronics | 480s Voice Record and Playback 160kOhm 2.5V/3.3V/5V 28-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2223 | Americas - 10 |
|
$7.5270 / $10.0390 | Buy Now |
DISTI #
67375421
|
Verical | 480s Voice Record and Playback 160kOhm 2.5V/3.3V/5V 28-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 10 |
|
$7.5270 / $10.0390 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 240SEC 28-SOIC | 0 |
|
$10.3879 / $11.1151 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy