Part Details for ISD1616BSYI by Nuvoton Technology Corp
Overview of ISD1616BSYI by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for ISD1616BSYI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD1616BSYI-ND
|
DigiKey | IC VOICE REC/PLAY 30SEC 16SOIC Min Qty: 96 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7907 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 16SEC 16-SOIC | 0 |
|
$4.8884 / $5.3772 | RFQ |
Part Details for ISD1616BSYI
ISD1616BSYI CAD Models
ISD1616BSYI Part Data Attributes:
|
ISD1616BSYI
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD1616BSYI
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reading Time-Max | 30 s | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for ISD1616BSYI
This table gives cross-reference parts and alternative options found for ISD1616BSYI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD1616BSYI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD1616BSI | Speech Synthesizer With RCDG, 30s, PDSO16, | Nuvoton Technology Corp | ISD1616BSYI vs ISD1616BSI |
ISD1616BS | Speech Synthesizer With RCDG, 30s, PDSO16, | Nuvoton Technology Corp | ISD1616BSYI vs ISD1616BS |
ISD1616BS01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISD1616BSYI vs ISD1616BS01 |
ISD1616BSYI01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSYI vs ISD1616BSYI01 |
ISD1616BSY | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSYI vs ISD1616BSY |
ISD1616BSY01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Nuvoton Technology Corp | ISD1616BSYI vs ISD1616BSY01 |
ISD1616BSI01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISD1616BSYI vs ISD1616BSI01 |
ISD1616BS | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISD1616BSYI vs ISD1616BS |
ISD1616BSY01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSYI vs ISD1616BSY01 |
ISD1616BSYI | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSYI vs ISD1616BSYI |