-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD1616BSY-ND
|
DigiKey | IC VOICE REC/PLAY 30SEC 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4961 In Stock |
|
$3.7191 / $5.2100 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 16SEC 16-SOIC | 0 |
|
$4.2529 / $4.6782 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISD1616BSY
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD1616BSY
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Chip Memory Type | FLASH | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reading Time-Max | 30 s | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISD1616BSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD1616BSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD1616BSI | Speech Synthesizer With RCDG, 30s, PDSO16, | Nuvoton Technology Corp | ISD1616BSY vs ISD1616BSI |
ISD1616BS | Speech Synthesizer With RCDG, 30s, PDSO16, | Nuvoton Technology Corp | ISD1616BSY vs ISD1616BS |
ISD1616BS01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISD1616BSY vs ISD1616BS01 |
ISD1616BSYI01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSY vs ISD1616BSYI01 |
ISD1616BSY | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSY vs ISD1616BSY |
ISD1616BSY01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Nuvoton Technology Corp | ISD1616BSY vs ISD1616BSY01 |
ISD1616BSI01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISD1616BSY vs ISD1616BSI01 |
ISD1616BS | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, SOIC-16 | Winbond Electronics Corp | ISD1616BSY vs ISD1616BS |
ISD1616BSY01 | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSY vs ISD1616BSY01 |
ISD1616BSYI | Speech Synthesizer With RCDG, 30s, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Winbond Electronics Corp | ISD1616BSY vs ISD1616BSYI |