Part Details for ISD15108FYI by Nuvoton Technology Corp
Overview of ISD15108FYI by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ISD15108FYI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD15108FYI-ND
|
DigiKey | IC VOICE REC/PLAY 8MIN 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2313 In Stock |
|
$8.9918 / $12.4700 | Buy Now |
|
Ozdisan Elektronik | VOICE IC REC/PLAY 3V 8MIN 48LQFP | 0 |
|
$12.6366 / $13.5212 | RFQ |
Part Details for ISD15108FYI
ISD15108FYI CAD Models
ISD15108FYI Part Data Attributes:
|
ISD15108FYI
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD15108FYI
Nuvoton Technology Corp
Audio Synthesizer IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG |