-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Speech Synthesizer With RCDG, 16s, CMOS, PDIP28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | SOLID-STATE RECORDER, 28 Pin, Plastic, DIP | 6 |
|
$16.0000 / $18.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISD1016AP
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD1016AP
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 16s, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFORMATION STORAGE DEVICES | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 16 s | |
Supply Current-Max | 30 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for ISD1016AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD1016AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I1740SY01 | Speech Synthesizer With RCDG, 80s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD1016AP vs I1740SY01 |
ISD4003-06MXYD | Speech Synthesizer With RCDG, 360s, CMOS, LEAD FREE, DIE-19 | Winbond Electronics Corp | ISD1016AP vs ISD4003-06MXYD |
I1790PYIR01 | Speech Synthesizer With RCDG, 180s, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | Winbond Electronics Corp | ISD1016AP vs I1790PYIR01 |
ISD4003-04MXY | Speech Synthesizer With RCDG, 240s, CMOS, LEAD FREE, DIE-19 | Nuvoton Technology Corp | ISD1016AP vs ISD4003-04MXY |
ISD4002-120ZI | Speech Synthesizer With RCDG, 120s, CMOS, PBGA19, CSP-19 | Winbond Electronics Corp | ISD1016AP vs ISD4002-120ZI |
I1740XYIR01 | Speech Synthesizer With RCDG, 80s, DIE | Winbond Electronics Corp | ISD1016AP vs I1740XYIR01 |
ISD1612BXYI01 | Speech Synthesizer With RCDG, 24s, LEAD FREE, DIE-16 | Winbond Electronics Corp | ISD1016AP vs ISD1612BXYI01 |
ISD5108SYI | Speech Synthesizer With RCDG, 480s, CMOS, PDSO28, 0.300 MM INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD1016AP vs ISD5108SYI |
I1790SYI01 | Speech Synthesizer With RCDG, 180s, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD1016AP vs I1790SYI01 |
ISD4003-06MXD | Speech Synthesizer With RCDG, 360s, CMOS, DIE-19 | Nuvoton Technology Corp | ISD1016AP vs ISD4003-06MXD |