-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M7812
|
Newark | 4Mb, high-Speed/Low Power, async,512K X 8,8Ns/3.3V, or 10Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV5128BLL-10TLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2800 / $2.9100 | Buy Now |
DISTI #
IS61WV5128BLL-10TLI-TR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8945 | Buy Now |
DISTI #
IS61WV5128BLL-10TL
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61WV5128BLL-10TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3125 / $2.8305 | Buy Now |
DISTI #
870-61WV5128B10TLIT
|
Mouser Electronics | SRAM 4M (512Kx8) 10ns Async SRAM RoHS: Compliant | 1246 |
|
$2.8900 / $5.0900 | Buy Now |
|
Onlinecomponents.com |
1000 In Stock |
|
$3.6600 / $12.6200 | Buy Now | |
DISTI #
IS61WV5128BLL-10TL
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61WV5128BLL-10TL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3125 / $2.8305 | Buy Now |
DISTI #
IS61WV5128BLL-10TLI-TR
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R (Alt: IS61WV5128BLL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 973 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy