-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6591
|
Newark | 8G, 1.35V, Ddr3L, 512Mx16, 1866Mt/S @ 13-13-13, 96 Ball Bga (10Mm X 14Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43TR16512BL-107MBLI Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5300 / $21.1300 | Buy Now |
DISTI #
706-IS43TR16512BL-107MBLI-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2215 In Stock |
|
$21.0041 / $27.9000 | Buy Now |
DISTI #
IS43TR16512BL-107M
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8Gbit 512M X 16 1.35V 96-Pin TWBGA Tray - Trays (Alt: IS43TR16512BL-107M) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$18.8625 / $23.0877 | Buy Now |
DISTI #
870-43TR16512BL17MBI
|
Mouser Electronics | DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L I-Temp RoHS: Compliant | 166 |
|
$20.6600 / $27.4500 | Buy Now |
DISTI #
IS43TR16512BL-107M
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8Gbit 512M X 16 1.35V 96-Pin TWBGA Tray - Trays (Alt: IS43TR16512BL-107M) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$18.8625 / $23.0877 | Buy Now |
DISTI #
IS43TR16512BL-107MBLI
|
Avnet Asia | DRAM Chip DDR3L SDRAM 8Gbit 512M X 16 1.35V 96-Pin TWBGA Tray (Alt: IS43TR16512BL-107MBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | 15 |
|
$19.5294 / $23.7143 | Buy Now |
DISTI #
IS43TR16512BL-107MBLI
|
Avnet Silica | DRAM Chip DDR3L SDRAM 8Gbit 512M X 16 1.35V 96-Pin TWBGA Tray (Alt: IS43TR16512BL-107MBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 8GBIT PARALLEL 96TWBGA | 1250 |
|
RFQ | |
|
LCSC | TWBGA-96(10x14) DDR SDRAM ROHS | 4 |
|
$15.6078 / $17.7254 | Buy Now |
|
New Advantage Corporation | 512Mx16 8Gb DDR3 SDRAM / FBGA96 / E RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$29.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43TR16512BL-107MBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16512BL-107MBLI
Integrated Silicon Solution Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-09-18 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10 mm |