-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2521
|
Newark | Dram, 256M X 16Bit, -40 To 95Deg C, Dram Type:Ddr3L, Memory Configuration:256M X 16Bit, Clock Frequency Max:800Mhz, Ic Case/Package:Bga, No. Of Pins:96Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43TR16256BL-125KBLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$7.7100 / $10.2300 | Buy Now |
DISTI #
706-1732-ND
|
DigiKey | IC DRAM 4GBIT PARALLEL 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
735 In Stock |
|
$7.1407 / $9.9100 | Buy Now |
DISTI #
01AH2521
|
Avnet Americas | ISNIS43TR16256BL-125KBLI - Bulk (Alt: 01AH2521) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 80 Partner Stock |
|
$9.3700 / $11.0800 | Buy Now |
DISTI #
IS43TR16256BL-125K
|
Avnet Americas | ISNIS43TR16256BL-125KBLI - Trays (Alt: IS43TR16256BL-125K) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.1000 / $8.6904 | Buy Now |
DISTI #
870-43T16256BL125KBI
|
Mouser Electronics | DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT RoHS: Compliant | 10235 |
|
$7.1400 / $9.9100 | Buy Now |
DISTI #
01AH2521
|
Avnet Americas | ISNIS43TR16256BL-125KBLI - Bulk (Alt: 01AH2521) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 80 Partner Stock |
|
$9.3700 / $11.0800 | Buy Now |
DISTI #
IS43TR16256BL-125K
|
Avnet Americas | ISNIS43TR16256BL-125KBLI - Trays (Alt: IS43TR16256BL-125K) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.1000 / $8.6904 | Buy Now |
DISTI #
SMC-IS43TR16256BL-125KBLI
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 25 |
|
RFQ | |
DISTI #
IS43TR16256BL-125KBLI
|
Avnet Asia | ISNIS43TR16256BL-125KBLI (Alt: IS43TR16256BL-125KBLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16256BL-125KBLI
|
Avnet Silica | ISNIS43TR16256BL-125KBLI (Alt: IS43TR16256BL-125KBLI) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43TR16256BL-125KBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16256BL-125KBLI
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.028 A | |
Supply Current-Max | 0.228 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |