Part Details for IS43TR16256BL-125KBL-TR by Integrated Silicon Solution Inc
Overview of IS43TR16256BL-125KBL-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16256BL-125KBL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2520
|
Newark | 4G, 1.35V, Ddr3L, 256Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X13Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS43TR16256BL-125KBL-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4700 | Buy Now |
DISTI #
706-IS43TR16256BL-125KBL-TR-ND
|
DigiKey | IC DRAM 4GBIT PARALLEL 96TWBGA Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3992 | Buy Now |
DISTI #
IS43TR16256BL-125KBL-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16256BL-125KBL-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.6875 / $5.7375 | Buy Now |
DISTI #
870-43T16256BL125KBT
|
Mouser Electronics | DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R RoHS: Compliant | 0 |
|
$6.7300 | Order Now |
DISTI #
IS43TR16256BL-125KBL-TR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16256BL-125KBL-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.6875 / $5.7375 | Buy Now |
DISTI #
IS43TR16256BL-125KBL-TR
|
Avnet Asia | DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 1.35V 96-Pin TWBGA T/R (Alt: IS43TR16256BL-125KBL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16256BL-125KBL-TR
|
Avnet Silica | DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 1.35V 96-Pin TWBGA T/R (Alt: IS43TR16256BL-125KBL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Silica - 31500 |
|
Buy Now | |
|
New Advantage Corporation | 4G, 1.35V, DDR3L, 256MX16, 1600MT/S @ 11-11-11, 96 BALL BGA (9MM X13MM) ROH RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 24000 |
|
$8.0200 / $8.6200 | Buy Now |
Part Details for IS43TR16256BL-125KBL-TR
IS43TR16256BL-125KBL-TR CAD Models
IS43TR16256BL-125KBL-TR Part Data Attributes:
|
IS43TR16256BL-125KBL-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16256BL-125KBL-TR
Integrated Silicon Solution Inc
DDR3L DRAM, 256MX16, CMOS, PBGA96,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |