Part Details for IS43TR16128DL-125KBLI-TR by Integrated Silicon Solution Inc
Overview of IS43TR16128DL-125KBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16128DL-125KBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6584
|
Newark | 2G, 1.5V, Ddr3, 128Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X13Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43TR16128DL-125KBLI-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7000 | Buy Now |
DISTI #
706-IS43TR16128DL-125KBLI-TR-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96TWBGA Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5204 | Buy Now |
DISTI #
IS43TR16128DL-125KBLI-TR
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16128DL-125KBLI-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.8875 / $4.7583 | Buy Now |
DISTI #
870-43TR1628DL12KBIT
|
Mouser Electronics | DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp RoHS: Compliant | 1288 |
|
$4.3400 / $6.2900 | Buy Now |
DISTI #
IS43TR16128DL-125KBLI-TR
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16128DL-125KBLI-TR) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.8875 / $4.7583 | Buy Now |
|
Ameya Holding Limited | 11999 |
|
RFQ | ||
DISTI #
SMC-IS43TR16128DL-125KBLI-TR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30 |
|
RFQ | |
DISTI #
IS43TR16128DL-125KBLI-TR
|
Avnet Asia | DRAM Chip DDR3 SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R (Alt: IS43TR16128DL-125KBLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.4316 / $5.1516 | Buy Now |
DISTI #
IS43TR16128DL-125KBLI-TR
|
Avnet Silica | DRAM Chip DDR3 SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R (Alt: IS43TR16128DL-125KBLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 1500 |
|
RFQ |
Part Details for IS43TR16128DL-125KBLI-TR
IS43TR16128DL-125KBLI-TR CAD Models
IS43TR16128DL-125KBLI-TR Part Data Attributes:
|
IS43TR16128DL-125KBLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS43TR16128DL-125KBLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |