Part Details for IS43TR16128CL-125KBL-TR by Integrated Silicon Solution Inc
Overview of IS43TR16128CL-125KBL-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16128CL-125KBL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1365
|
Newark | 2G, 1.35V, Ddr3L, 128Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X13Mm) Rohs, T&r |Integrated Silicon Solution (Issi) IS43TR16128CL-125KBL-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1000 | Buy Now |
DISTI #
706-1596-1-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96TWBGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2915 In Stock |
|
$3.2500 / $3.7000 | Buy Now |
DISTI #
IS43TR16128CL-125K
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16128CL-125K) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2500 / $3.9780 | Buy Now |
DISTI #
870-T16128CL125KBLT
|
Mouser Electronics | DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V RoHS: Compliant | 0 |
|
$3.8600 / $5.4200 | Order Now |
DISTI #
IS43TR16128CL-125K
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R - Tape and Reel (Alt: IS43TR16128CL-125K) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2500 / $3.9780 | Buy Now |
DISTI #
IS43TR16128CL-125KBL-TR
|
Avnet Silica | DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R (Alt: IS43TR16128CL-125KBL-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for IS43TR16128CL-125KBL-TR
IS43TR16128CL-125KBL-TR CAD Models
IS43TR16128CL-125KBL-TR Part Data Attributes:
|
IS43TR16128CL-125KBL-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS43TR16128CL-125KBL-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |