Part Details for IS43TR16128C-125KBLI by Integrated Silicon Solution Inc
Overview of IS43TR16128C-125KBLI by Integrated Silicon Solution Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16128C-125KBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1358
|
Newark | Dram, 128M X 16Bit, Bga-96, Dram Type:Ddr3, Memory Configuration:128M X 16Bit, Clock Frequency Max:800Mhz, Ic Case/Package:Bga, No. Of Pins:96Pins, Supply Voltage Nom:1.5V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°Crohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43TR16128C-125KBLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$5.4800 | Buy Now |
DISTI #
IS43TR16128C-125KBLI-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96TWBGA Min Qty: 190 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2765 | Buy Now |
DISTI #
IS43TR16128C-125KB
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2G-Bit 128M x 16 1.5V 96-Pin TW-BGA - Trays (Alt: IS43TR16128C-125KB) RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.8500 / $5.9364 | Buy Now |
DISTI #
81Y1358
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2G-Bit 128M x 16 1.5V 96-Pin TW-BGA - Bulk (Alt: 81Y1358) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 163 Partner Stock |
|
$6.3300 / $7.8500 | Buy Now |
DISTI #
870-43T16128C125KBLI
|
Mouser Electronics | DRAM 2G 128Mx16 1600MT/s DDR3 1.5V RoHS: Compliant | 188 |
|
$5.4200 / $7.5500 | Buy Now |
DISTI #
44419913
|
Verical | DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin TW-BGA Min Qty: 10 Package Multiple: 1 | Americas - 163 |
|
$7.3890 / $8.3664 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | 760 |
|
$5.2157 / $10.4313 | Buy Now | |
DISTI #
IS43TR16128C-125KB
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2G-Bit 128M x 16 1.5V 96-Pin TW-BGA - Trays (Alt: IS43TR16128C-125KB) RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.8500 / $5.9364 | Buy Now |
DISTI #
81Y1358
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2G-Bit 128M x 16 1.5V 96-Pin TW-BGA - Bulk (Alt: 81Y1358) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 163 Partner Stock |
|
$6.3300 / $7.8500 | Buy Now |
Part Details for IS43TR16128C-125KBLI
IS43TR16128C-125KBLI CAD Models
IS43TR16128C-125KBLI Part Data Attributes:
|
IS43TR16128C-125KBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16128C-125KBLI
Integrated Silicon Solution Inc
DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |