Part Details for IS43R16160D-5BL by Integrated Silicon Solution Inc
Overview of IS43R16160D-5BL by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43R16160D-5BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T0556
|
Newark | 256M, 2.5V, Ddr, 16Mx16, 200Mhz, 60 Ball Bga (8Mm X 13Mm) Rohs |Integrated Silicon Solution (Issi) IS43R16160D-5BL Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 | Buy Now |
DISTI #
IS43R16160D-5BL-ND
|
DigiKey | IC DRAM 256MBIT PAR 60TFBGA Min Qty: 190 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$5.2565 | Buy Now |
DISTI #
IS43R16160D-5BL
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 60-Pin TFBGA - Bulk (Alt: IS43R16160D-5BL) RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
870-IS43R16160D-5BL
|
Mouser Electronics | DRAM 256M (16Mx16) 200MHz 2.5v DDR SDRAM RoHS: Compliant | 0 |
|
$4.6900 / $5.0300 | Order Now |
DISTI #
IS43R16160D-5BL
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 60-Pin TFBGA - Bulk (Alt: IS43R16160D-5BL) RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for IS43R16160D-5BL
IS43R16160D-5BL CAD Models
IS43R16160D-5BL Part Data Attributes:
|
IS43R16160D-5BL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R16160D-5BL
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 13 MM , 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA60,9X12,40/32 | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43R16160D-5BL
This table gives cross-reference parts and alternative options found for IS43R16160D-5BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R16160D-5BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5DU2562GFR-E3C | DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | IS43R16160D-5BL vs H5DU2562GFR-E3C |