Part Details for IS43DR16640C-25DBLI-TR by Integrated Silicon Solution Inc
Overview of IS43DR16640C-25DBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43DR16640C-25DBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6013
|
Newark | Dram, 1Gbit, 400Mhz, Bga-84, Dram Memory Configuration:64M X 16Bit, Memory Case Style:Bga, No. Of Pins:84Pins, Ic Interface Type:Parallel, Access Time:400Ps, Page Size:-, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43DR16640C-25DBLI-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2091 |
|
$3.6400 / $5.0900 | Buy Now |
DISTI #
81Y1256
|
Newark | 1G, 1.8V, Ddr2, 64Mx16, 400Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43DR16640C-25DBLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5700 | Buy Now |
DISTI #
IS43DR16640C-25DBLI-TR-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84TWBGA Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4829 | Buy Now |
DISTI #
IS43DR16640C-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16640C-25DBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$3.7500 / $4.5900 | Buy Now |
DISTI #
870-3DR16640C25DBLIT
|
Mouser Electronics | DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT RoHS: Compliant | 972 |
|
$4.1900 / $6.0700 | Buy Now |
DISTI #
V72:2272_14071140
|
Arrow Electronics | DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin TWBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2253 Container: Cut Strips | Americas - 2500 |
|
$3.8600 / $5.2160 | Buy Now |
DISTI #
76843632
|
Verical | DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin TWBGA T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$3.8600 / $5.2160 | Buy Now |
DISTI #
IS43DR16640C-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16640C-25DBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$3.7500 / $4.5900 | Buy Now |
|
GLYN GmbH & Co. KG | DDR2 1Gb 64Mx16 800MHz 1.8V BGA(84) -40/+85øC | 2500 |
|
RFQ | |
DISTI #
IS43DR16640C-25DBLI-TR
|
Avnet Silica | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA T/R (Alt: IS43DR16640C-25DBLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
Part Details for IS43DR16640C-25DBLI-TR
IS43DR16640C-25DBLI-TR CAD Models
IS43DR16640C-25DBLI-TR Part Data Attributes:
|
IS43DR16640C-25DBLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS43DR16640C-25DBLI-TR
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |