Part Details for IS42S32200L-6TLI by Integrated Silicon Solution Inc
Overview of IS42S32200L-6TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42S32200L-6TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6010
|
Newark | Sdram, 64Mbit, 166Mhz, Tsop-Ii-86, Dram Memory Configuration:2M X 32Bit, Memory Case Style:Tsop-Ii, No. Of Pins:86Pins, Ic Interface Type:Parallel, Access Time:5.4Ns, Page Size:-, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S32200L-6TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$3.6800 / $4.6700 | Buy Now |
DISTI #
18W6754
|
Newark | Sdram, 64Mbit, 166Mhz, Tsop-Ii-86, Dram Type:Sdr, Dram Density:64Mbit, Dram Memory Configuration:2M X 32Bit, Clock Frequency:166Mhz, Memory Case Style:Tsop-Ii, No. Of Pins:86Pins, Supply Voltage Nom:3.3V, Access Time:5.4Ns, Msl:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S32200L-6TLI Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
DISTI #
IS42S32200L-6TLI-ND
|
DigiKey | IC DRAM 64MBIT PAR 86TSOP II Min Qty: 324 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$3.6555 | Buy Now |
DISTI #
IS42S32200L-6TLI
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32200L-6TLI) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2552 |
|
$2.6750 / $3.2742 | Buy Now |
DISTI #
870-IS42S32200L-6TLI
|
Mouser Electronics | DRAM 64M (2Mx32) 166MHz SDR SDRAM, 3.3V RoHS: Compliant | 11861 |
|
$3.2500 / $4.4900 | Buy Now |
DISTI #
V36:1790_14071487
|
Arrow Electronics | DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2323 | Americas - 35 |
|
$3.0450 / $4.4440 | Buy Now |
DISTI #
77298837
|
Verical | DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2323 | Americas - 35 |
|
$3.0450 / $4.4440 | Buy Now |
|
Rochester Electronics | IS42S32200 - 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS: Compliant Status: Active Min Qty: 1 | 1080 |
|
$3.3200 / $3.9000 | Buy Now |
DISTI #
IS42S32200L-6TLI
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 2Mx32 3.3V 86-Pin TSOP-II - Bulk (Alt: IS42S32200L-6TLI) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2552 |
|
$2.6750 / $3.2742 | Buy Now |
DISTI #
IS42S32200L-6TLI
|
TME | IC: DRAM memory, 64MbDRAM, 512kx32bitx4, 166MHz, 6ns, TSOP86 II Min Qty: 1 | 0 |
|
$4.0600 / $6.3000 | RFQ |
Part Details for IS42S32200L-6TLI
IS42S32200L-6TLI CAD Models
IS42S32200L-6TLI Part Data Attributes:
|
IS42S32200L-6TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32200L-6TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP86,.46,20 | |
Pin Count | 86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IS42S32200L-6TLI
This table gives cross-reference parts and alternative options found for IS42S32200L-6TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32200L-6TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S32200L-7TL | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-6TLI vs IS42S32200L-7TL |
IS45S32200L-7TLA2 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-6TLI vs IS45S32200L-7TLA2 |
IS45S32200L-7TLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-6TLI vs IS45S32200L-7TLA1 |
IS42S32200L-6TL | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-6TLI vs IS42S32200L-6TL |
IS42S32200L-7TLI | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-6TLI vs IS42S32200L-7TLI |
IS45S32200L-6TLA1 | Synchronous DRAM, 2MX32, 5.4ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, TSOPII-86 | Integrated Silicon Solution Inc | IS42S32200L-6TLI vs IS45S32200L-6TLA1 |