-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1276
|
Newark | Sdram, 128Mbit, 143Mhz, Tsop-Ii-54, Dram Type:Sdr, Memory Configuration:8M X 16Bit, Clock Frequency Max:143Mhz, Ic Case/Package:Tsop-Ii, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16800F-7TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 555 |
|
$2.3200 / $2.9300 | Buy Now |
DISTI #
65AC6008
|
Newark | Sdram, 128Mbit, 143Mhz, Tsop-Ii-54, Dram Memory Configuration:8M X 16Bit, Memory Case Style:Tsop-Ii, No. Of Pins:54Pins, Ic Interface Type:Parallel, Access Time:5.4Ns, Page Size:-, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16800F-7TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2.6200 / $3.3200 | Buy Now |
DISTI #
706-1270-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TSOP II Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6535 In Stock |
|
$1.9293 / $3.0100 | Buy Now |
DISTI #
IS42S16800F-7TLI
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS42S16800F-7TLI) RoHS: Not Compliant Min Qty: 432 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6750 / $2.0502 | Buy Now |
DISTI #
65T1276
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: 65T1276) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 555 Partner Stock |
|
$2.5400 / $3.0400 | Buy Now |
DISTI #
870-IS42S16800F-7TLI
|
Mouser Electronics | DRAM 128M 8Mx16 143Mhz SDR SDRAM, 3.3V RoHS: Compliant | 6840 |
|
$1.9200 / $3.0100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | SYNCHRONOUS DRAM, 8MX16, 5.4NS, CMOS, PDSO54 | 32 |
|
$9.2500 / $15.0000 | Buy Now |
DISTI #
IS42S16800F-7TLI
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS42S16800F-7TLI) RoHS: Not Compliant Min Qty: 432 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6750 / $2.0502 | Buy Now |
DISTI #
65T1276
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: 65T1276) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 555 Partner Stock |
|
$2.5400 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16800F-7TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16800F-7TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S16800F-7TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16800F-7TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M12L128168A-7TG | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | IS42S16800F-7TLI vs M12L128168A-7TG |
HY57V281620ETP-7I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | IS42S16800F-7TLI vs HY57V281620ETP-7I |
IS42S16800E-7TLI | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-7TLI vs IS42S16800E-7TLI |
HY57V281620ET-7I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | IS42S16800F-7TLI vs HY57V281620ET-7I |
IS42S16800-7TLI | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 MM INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-7TLI vs IS42S16800-7TLI |
HY57V281620ET-7 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | IS42S16800F-7TLI vs HY57V281620ET-7 |
IS42S16800-7TL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 MM INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-7TLI vs IS42S16800-7TL |
IS42S16800A-7T | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-7TLI vs IS42S16800A-7T |
HY57V281620ETP-7 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | IS42S16800F-7TLI vs HY57V281620ETP-7 |
IS42S16800F-7TL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-7TLI vs IS42S16800F-7TL |