Part Details for IS42S16800F-7TLI-TR by Integrated Silicon Solution Inc
Overview of IS42S16800F-7TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for IS42S16800F-7TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1277
|
Newark | 128M, 3.3V, Sdram, 8Mx16, 143Mhz, 54 Pin Tsop Ii (400 Mil) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS42S16800F-7TLI-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
IS42S16800F-7TLI-TR-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TSOP II Min Qty: 1500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.1314 | Buy Now |
DISTI #
IS42S16800F-7TLI-T
|
Avnet Americas | DRAMs Parts and Modules - Tape and Reel (Alt: IS42S16800F-7TLI-T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6750 / $2.0502 | Buy Now |
DISTI #
870-IS42S16800F7TLIT
|
Mouser Electronics | DRAM 128M 8Mx16 143Mhz SDRAM, 3.3v RoHS: Compliant | 3781 |
|
$2.5600 / $3.9800 | Buy Now |
DISTI #
V72:2272_14071180
|
Arrow Electronics | DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 408 |
|
$2.0120 / $3.8990 | Buy Now |
DISTI #
64939614
|
Verical | DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2228 | Americas - 408 |
|
$2.0120 / $3.8990 | Buy Now |
|
Quest Components | 71 |
|
$8.3250 / $13.5000 | Buy Now | |
DISTI #
IS42S16800F-7TLI-T
|
Avnet Americas | DRAMs Parts and Modules - Tape and Reel (Alt: IS42S16800F-7TLI-T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6750 / $2.0502 | Buy Now |
DISTI #
IS42S16800F-7TLI-TR
|
Avnet Asia | DRAMs Parts and Modules (Alt: IS42S16800F-7TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S16800F-7TLI-TR
|
Avnet Silica | DRAMs Parts and Modules (Alt: IS42S16800F-7TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
Part Details for IS42S16800F-7TLI-TR
IS42S16800F-7TLI-TR CAD Models
IS42S16800F-7TLI-TR Part Data Attributes:
|
IS42S16800F-7TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16800F-7TLI-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP, TSOP54,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for IS42S16800F-7TLI-TR
This table gives cross-reference parts and alternative options found for IS42S16800F-7TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16800F-7TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M12L128168A-7TG | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Elite Semiconductor Memory Technology Inc | IS42S16800F-7TLI-TR vs M12L128168A-7TG |
HY57V281620ETP-7I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | IS42S16800F-7TLI-TR vs HY57V281620ETP-7I |
IS42S16800E-7TLI | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-7TLI-TR vs IS42S16800E-7TLI |
HY57V281620ET-7I | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | IS42S16800F-7TLI-TR vs HY57V281620ET-7I |
IS42S16800-7TLI | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 MM INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-7TLI-TR vs IS42S16800-7TLI |
HY57V281620ET-7 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | IS42S16800F-7TLI-TR vs HY57V281620ET-7 |
IS42S16800-7TL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 MM INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-7TLI-TR vs IS42S16800-7TL |
IS42S16800A-7T | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-7TLI-TR vs IS42S16800A-7T |
HY57V281620ETP-7 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | IS42S16800F-7TLI-TR vs HY57V281620ETP-7 |
IS42S16800F-7TL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-7TLI-TR vs IS42S16800F-7TL |