-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1265
|
Newark | 128M, 3.3V, Sdram, 8Mx16, 166Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS42S16800F-6BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 | Buy Now |
DISTI #
IS42S16800F-6BLI-TR-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TFBGA Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.3529 | Buy Now |
DISTI #
IS42S16800F-6BLI-T
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42S16800F-6BLI-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.3256 | Buy Now |
DISTI #
870-IS42S16800F6BLIT
|
Mouser Electronics | DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R RoHS: Compliant | 3330 |
|
$3.3500 / $4.8700 | Buy Now |
|
Rochester Electronics | IS42S16800 - 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm), RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$3.6000 / $4.2300 | Buy Now |
DISTI #
IS42S16800F-6BLI-T
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42S16800F-6BLI-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.3256 | Buy Now |
DISTI #
IS42S16800F-6BLI-TR
|
Avnet Asia | DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA T/R (Alt: IS42S16800F-6BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 2500 |
|
$1.3680 / $1.4440 | Buy Now |
DISTI #
IS42S16800F-6BLI-TR
|
Avnet Silica | DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA T/R (Alt: IS42S16800F-6BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 22500 |
|
Buy Now | |
|
Chip1Cloud | IC SDRAM 128MBIT 166MHZ 54BGA / DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TFBGA T/R | 2210 |
|
RFQ | |
|
New Advantage Corporation | 128M, 3.3V, SDRAM, 8MX16, 166MHZ, 54 BALL BGA (8MMX8MM) ROHS, RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 17500 |
|
$4.1300 / $4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16800F-6BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16800F-6BLI-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA, BGA54,9X9,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for IS42S16800F-6BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16800F-6BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S16800F-6BLA1 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16800F-6BLI-TR vs IS45S16800F-6BLA1 |
IS42S16800F-6BLI | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16800F-6BLI-TR vs IS42S16800F-6BLI |
IS42S16800F-6BL | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16800F-6BLI-TR vs IS42S16800F-6BL |