Part Details for IS29GL128-70SLEB by Integrated Silicon Solution Inc
Overview of IS29GL128-70SLEB by Integrated Silicon Solution Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for IS29GL128-70SLEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3777
|
Newark | 128Mb, 56 Pin Tsop, 3V, Rohs, Lowest Sector Protected |Integrated Silicon Solution (Issi) IS29GL128-70SLEB Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $5.5100 | Buy Now |
DISTI #
706-IS29GL128-70SLEB-ND
|
DigiKey | IC FLASH 128MBIT PAR 56TSOP I Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1694 In Stock |
|
$4.5529 / $6.3800 | Buy Now |
DISTI #
IS29GL128-70SLEB
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M X 8bit 70ns 56-Pin TSOP-I Tray - Trays (Alt: IS29GL128-70SLEB) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.8250 / $4.6818 | Buy Now |
DISTI #
IS29GL128-70SLEB
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M X 8bit 70ns 56-Pin TSOP-I Tray - Trays (Alt: IS29GL128-70SLEB) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.8250 / $4.6818 | Buy Now |
DISTI #
870-IS29GL128-70SLEB
|
Mouser Electronics | NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, Lowest Sector Protected RoHS: Compliant | 183 |
|
$4.4100 / $6.1900 | Buy Now |
DISTI #
IS29GL128-70SLEB
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M X 8bit 70ns 56-Pin TSOP-I Tray - Trays (Alt: IS29GL128-70SLEB) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.8250 / $4.6818 | Buy Now |
DISTI #
IS29GL128-70SLEB
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M X 8bit 70ns 56-Pin TSOP-I Tray - Trays (Alt: IS29GL128-70SLEB) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.8250 / $4.6818 | Buy Now |
DISTI #
29GL128-70SLEB
|
TME | IC: FLASH memory, 128MbFLASH, CFI,parallel, 70ns, TSOP56, parallel Min Qty: 1 | 0 |
|
$5.2800 / $6.6000 | RFQ |
DISTI #
IS29GL128-70SLEB
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M X 8bit 70ns 56-Pin TSOP-I Tray - Trays (Alt: IS29GL128-70SLEB) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.8250 / $4.6818 | Buy Now |
DISTI #
IS29GL128-70SLEB
|
Avnet Americas | NOR Flash Parallel 3.3V 128Mbit 16M X 8bit 70ns 56-Pin TSOP-I Tray - Trays (Alt: IS29GL128-70SLEB) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.8250 / $4.6818 | Buy Now |
Part Details for IS29GL128-70SLEB
IS29GL128-70SLEB CAD Models
IS29GL128-70SLEB Part Data Attributes:
|
IS29GL128-70SLEB
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS29GL128-70SLEB
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 14 mm |