-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3778
|
Newark | 128Mb, 56 Pin Tsop, 3V, Rohs, T&r, Lowest Sector Protected |Integrated Silicon Solution (Issi) IS29GL128-70SLEB-TR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 / $4.0700 | Buy Now |
DISTI #
96AC0319
|
Newark | 128Mb, 56 Pin Tsop, 3V, Rohs, It, T&r, Lowest Sector Protected Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS29GL128-70SLEB-TR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1400 | Buy Now |
DISTI #
706-IS29GL128-70SLEB-TR-ND
|
DigiKey | 128Mb, 56 pin TSOP, 3V, RoHS, T& Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6763 | Buy Now |
DISTI #
IS29GL128-70SLEB-T
|
Avnet Americas | NOR Flash Parallel 2.7V to 3.6V 128Mbit 16M X 8bit 70ns 56-Pin TSOP - Tape and Reel (Alt: IS29GL128-70SLEB-T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.8250 / $4.6818 | Buy Now |
DISTI #
870-IS29GL12870SLEBT
|
Mouser Electronics | NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, T&R, Lowest Sector Protected RoHS: Compliant | 2752 |
|
$4.0400 / $6.1900 | Buy Now |
DISTI #
IS29GL128-70SLEB-T
|
Avnet Americas | NOR Flash Parallel 2.7V to 3.6V 128Mbit 16M X 8bit 70ns 56-Pin TSOP - Tape and Reel (Alt: IS29GL128-70SLEB-T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.8250 / $4.6818 | Buy Now |
DISTI #
IS29GL128-70SLEB-T
|
Avnet Americas | NOR Flash Parallel 2.7V to 3.6V 128Mbit 16M X 8bit 70ns 56-Pin TSOP - Tape and Reel (Alt: IS29GL128-70SLEB-T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.8250 / $4.6818 | Buy Now |
DISTI #
IS29GL128-70SLEB-TR
|
Avnet Asia | NOR Flash Parallel 2.7V to 3.6V 128Mbit 16M X 8bit 70ns 56-Pin TSOP (Alt: IS29GL128-70SLEB-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS29GL128-70SLEB-TR
|
Avnet Silica | NOR Flash Parallel 2.7V to 3.6V 128Mbit 16M X 8bit 70ns 56-Pin TSOP (Alt: IS29GL128-70SLEB-TR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS29GL128-70SLEB-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS29GL128-70SLEB-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |