Part Details for IS29GL128-70FLEB by Integrated Silicon Solution Inc
Overview of IS29GL128-70FLEB by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for IS29GL128-70FLEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0281
|
Newark | 128Mb, 64 Ball Bga11X13Mm), 3V, Rohs, Highest Sector Protected |Integrated Silicon Solution (Issi) IS29GL128-70FLEB Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $5.3100 | Buy Now |
DISTI #
706-IS29GL128-70FLEB-ND
|
DigiKey | IC FLASH 128MBIT PAR 64LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
288 In Stock |
|
$4.7009 / $6.5900 | Buy Now |
DISTI #
IS29GL128-70FLEB
|
Avnet Americas | Parallel Flash Memory Page Mode 128Mbit 3V 70ns 64-Pin BGA - Trays (Alt: IS29GL128-70FLEB) Min Qty: 288 Package Multiple: 144 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.9500 / $4.8348 | Buy Now |
DISTI #
870-IS29GL128-70FLEB
|
Mouser Electronics | NOR Flash 128Mb, 64 Ball BGA11X13mm), 3V, RoHS, Highest Sector Protected RoHS: Compliant | 0 |
|
$4.5300 / $6.4900 | Order Now |
DISTI #
IS29GL128-70FLEB
|
Avnet Americas | Parallel Flash Memory Page Mode 128Mbit 3V 70ns 64-Pin BGA - Trays (Alt: IS29GL128-70FLEB) Min Qty: 288 Package Multiple: 144 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.9500 / $4.8348 | Buy Now |
DISTI #
IS29GL128-70FLEB
|
Avnet Americas | Parallel Flash Memory Page Mode 128Mbit 3V 70ns 64-Pin BGA - Trays (Alt: IS29GL128-70FLEB) Min Qty: 288 Package Multiple: 144 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.9500 / $4.8348 | Buy Now |
DISTI #
IS29GL128-70FLEB
|
Avnet Asia | Parallel Flash Memory Page Mode 128Mbit 3V 70ns 64-Pin BGA (Alt: IS29GL128-70FLEB) RoHS: Compliant Min Qty: 1440 Package Multiple: 144 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS29GL128-70FLEB
|
Avnet Silica | Parallel Flash Memory Page Mode 128Mbit 3V 70ns 64-Pin BGA (Alt: IS29GL128-70FLEB) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS29GL128-70FLEB
IS29GL128-70FLEB CAD Models
IS29GL128-70FLEB Part Data Attributes:
|
IS29GL128-70FLEB
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS29GL128-70FLEB
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |