Part Details for IS29GL128-70FLEB-TR by Integrated Silicon Solution Inc
Overview of IS29GL128-70FLEB-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS29GL128-70FLEB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0282
|
Newark | 128Mb, 64 Ball Bga(11X13Mm), 3V, Rohs, T&r, Highest Sector Protected |Integrated Silicon Solution (Issi) IS29GL128-70FLEB-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 | Buy Now |
DISTI #
706-IS29GL128-70FLEB-TR-ND
|
DigiKey | 128Mb, 64 Ball BGA(11X13mm), 3V, Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5497 | Buy Now |
DISTI #
IS29GL128-70FLEB-TR
|
Avnet Americas | Parallel Flash Memory Page Mode 128Mbit 3V 70ns 64-Pin BGA T/R - Tape and Reel (Alt: IS29GL128-70FLEB-TR) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.9500 / $4.8348 | Buy Now |
DISTI #
870-9GL128-70FLEB-TR
|
Mouser Electronics | NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Highest Sector Protected RoHS: Compliant | 0 |
|
$4.2700 | Order Now |
DISTI #
IS29GL128-70FLEB-TR
|
Avnet Americas | Parallel Flash Memory Page Mode 128Mbit 3V 70ns 64-Pin BGA T/R - Tape and Reel (Alt: IS29GL128-70FLEB-TR) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.9500 / $4.8348 | Buy Now |
DISTI #
IS29GL128-70FLEB-TR
|
Avnet Americas | Parallel Flash Memory Page Mode 128Mbit 3V 70ns 64-Pin BGA T/R - Tape and Reel (Alt: IS29GL128-70FLEB-TR) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.9500 / $4.8348 | Buy Now |
DISTI #
IS29GL128-70FLEB-TR
|
Avnet Asia | Parallel Flash Memory Page Mode 128Mbit 3V 70ns 64-Pin BGA T/R (Alt: IS29GL128-70FLEB-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS29GL128-70FLEB-TR
IS29GL128-70FLEB-TR CAD Models
IS29GL128-70FLEB-TR Part Data Attributes:
|
IS29GL128-70FLEB-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS29GL128-70FLEB-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |