-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3773
|
Newark | 128Mb, 64 Ball Bga(9X9Mm), 3V, Rohs, Lowest Sector Protected |Integrated Silicon Solution (Issi) IS29GL128-70DLEB Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.1600 | Buy Now |
DISTI #
706-IS29GL128-70DLEB-ND
|
DigiKey | IC FLASH 128MBIT PAR 64LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
244 In Stock |
|
$4.4183 / $6.1900 | Buy Now |
DISTI #
IS29GL128-70DLEB
|
Avnet Americas | 128MB PARALLEL FLASH, 64 BALL BGA 9MM X 9MM, ROHS, IT, LOWEST PROTECTED - Trays (Alt: IS29GL128-70DLEB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.7125 / $4.5441 | Buy Now |
DISTI #
870-IS29GL128-70DLEB
|
Mouser Electronics | NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, Lowest Sector Protected RoHS: Compliant | 488 |
|
$4.3400 / $6.0900 | Buy Now |
DISTI #
IS29GL128-70DLEB
|
Avnet Americas | 128MB PARALLEL FLASH, 64 BALL BGA 9MM X 9MM, ROHS, IT, LOWEST PROTECTED - Trays (Alt: IS29GL128-70DLEB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.7125 / $4.5441 | Buy Now |
DISTI #
IS29GL128-70DLEB
|
Avnet Americas | 128MB PARALLEL FLASH, 64 BALL BGA 9MM X 9MM, ROHS, IT, LOWEST PROTECTED - Trays (Alt: IS29GL128-70DLEB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.7125 / $4.5441 | Buy Now |
DISTI #
IS29GL128-70DLEB
|
Avnet Asia | 128MB PARALLEL FLASH, 64 BALL BGA 9MM X 9MM, ROHS, IT, LOWEST PROTECTED (Alt: IS29GL128-70DLEB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS29GL128-70DLEB
|
Avnet Silica | 128MB PARALLEL FLASH, 64 BALL BGA 9MM X 9MM, ROHS, IT, LOWEST PROTECTED (Alt: IS29GL128-70DLEB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS29GL128-70DLEB
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS29GL128-70DLEB
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |