-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7589
|
Newark | Nor Flash Memory 32Mbit, 133Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Configuration:4M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LP032D-JBLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1070 |
|
$0.5750 / $0.7230 | Buy Now |
DISTI #
38AC1313
|
Newark | Nor Flash Memory 32Mbit, 133Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:32Mbit, Flash Memory Configuration:4M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:133Mhz, Access Time:-, rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS25LP032D-JBLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $1.1400 | Buy Now |
DISTI #
706-1584-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2237 In Stock |
|
$0.5542 / $0.8100 | Buy Now |
DISTI #
IS25LP032D-JBLE
|
Avnet Americas | SPI 32M 8-PIN SOIC 208MIL - Bulk (Alt: IS25LP032D-JBLE) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5875 / $0.7191 | Buy Now |
DISTI #
870-IS25LP032D-JBLE
|
Mouser Electronics | NOR Flash 32M QSPI, 8-pin SOP 208mil ET RoHS: Compliant | 11830 |
|
$0.5720 / $0.8100 | Buy Now |
DISTI #
IS25LP032D-JBLE
|
Avnet Americas | SPI 32M 8-PIN SOIC 208MIL - Bulk (Alt: IS25LP032D-JBLE) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5875 / $0.7191 | Buy Now |
DISTI #
IS25LP032D-JBLE
|
TME | IC: FLASH memory, 32MbFLASH, DTR,QPI,SPI, 133MHz, 2.3÷3.6V, SOP8 Min Qty: 1 | 275 |
|
$1.1700 / $1.9000 | Buy Now |
DISTI #
IS25LP032D-JBLE
|
Avnet Asia | SPI 32M 8-PIN SOIC 208MIL (Alt: IS25LP032D-JBLE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP032D-JBLE
|
Avnet Silica | SPI 32M 8-PIN SOIC 208MIL (Alt: IS25LP032D-JBLE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 1620 |
|
Buy Now | |
|
LCSC | SOIC-8-208mil NOR FLASH ROHS | 1447 |
|
$0.3700 / $0.6803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP032D-JBLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP032D-JBLE
Integrated Silicon Solution Inc
Flash, 4MX8, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-01-06 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.28 mm |
This table gives cross-reference parts and alternative options found for IS25LP032D-JBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP032D-JBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP032D-JBLA3-TR | Flash, | Integrated Silicon Solution Inc | IS25LP032D-JBLE vs IS25LP032D-JBLA3-TR |
IS25LP032D-JBLA1 | Flash, 4MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS25LP032D-JBLE vs IS25LP032D-JBLA1 |