-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash Card, 8GX8, PBGA153, FBGA-153
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0229
|
Newark | Flash Memory, 8Gb, -40 To 85Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:-, Interfaces:Parallel, Ic Case/Package:Fbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS21ES08GA-JCLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$7.6300 / $10.2300 | Buy Now |
DISTI #
706-IS21ES08GA-JCLI-ND
|
DigiKey | IC FLASH 64GBIT EMMC 153VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
498 In Stock |
|
$7.3076 / $10.1400 | Buy Now |
DISTI #
IS21ES08GA-JCLI
|
Avnet Americas | Flash Memory, eMMC NAND, 8 GB, Parallel, FBGA, 153 Pins - Trays (Alt: IS21ES08GA-JCLI) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.5625 / $8.0325 | Buy Now |
DISTI #
32AK0229
|
Avnet Americas | Flash Memory, eMMC NAND, 8 GB, Parallel, FBGA, 153 Pins - Bulk (Alt: 32AK0229) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 110 Partner Stock |
|
$13.5000 / $15.9500 | Buy Now |
DISTI #
870-IS21ES08GAJCLI
|
Mouser Electronics | eMMC 8GB, 153 Ball FBGA, 3.3V, RoHS RoHS: Compliant | 2592 |
|
$7.0900 / $9.8300 | Buy Now |
DISTI #
V36:1790_26587678
|
Arrow Electronics | Managed NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit 153-Pin VFBGA Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 | Americas - 126 |
|
$6.6480 / $9.7480 | Buy Now |
DISTI #
78449983
|
Verical | Managed NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit 153-Pin VFBGA Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 126 |
|
$6.6480 / $9.7480 | Buy Now |
DISTI #
IS21ES08GA-JCLI
|
Avnet Americas | Flash Memory, eMMC NAND, 8 GB, Parallel, FBGA, 153 Pins - Trays (Alt: IS21ES08GA-JCLI) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.5625 / $8.0325 | Buy Now |
DISTI #
32AK0229
|
Avnet Americas | Flash Memory, eMMC NAND, 8 GB, Parallel, FBGA, 153 Pins - Bulk (Alt: 32AK0229) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 110 Partner Stock |
|
$13.5000 / $15.9500 | Buy Now |
DISTI #
IS21ES08GA-JCLI
|
Avnet Asia | Flash Memory, eMMC NAND, 8 GB, Parallel, FBGA, 153 Pins (Alt: IS21ES08GA-JCLI) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS21ES08GA-JCLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS21ES08GA-JCLI
Integrated Silicon Solution Inc
Flash Card, 8GX8, PBGA153, FBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-153 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B153 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NAND TYPE | |
Width | 11.5 mm |