-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0230
|
Newark | 8Gb, 153 Ball Fbga, 3.3V, Rohs, T&r |Integrated Silicon Solution (Issi) IS21ES08GA-JCLI-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 | Buy Now |
DISTI #
706-IS21ES08GA-JCLI-TRCT-ND
|
DigiKey | IC FLASH 64GBIT EMMC 153VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3255 In Stock |
|
$7.0017 / $10.1400 | Buy Now |
DISTI #
IS21ES08GA-JCLI-TR
|
Avnet Americas | Flash Memory Card 8GB 2.7V to 3.6V Embedded MMC 153-Pin FBGA T/R - Tape and Reel (Alt: IS21ES08GA-JCLI-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.5625 / $8.0325 | Buy Now |
DISTI #
870-IS21ES08GAJCLIT
|
Mouser Electronics | eMMC 8GB, 153 Ball FBGA, 3.3V, RoHS, T&R RoHS: Compliant | 643 |
|
$6.7900 / $9.8300 | Buy Now |
DISTI #
IS21ES08GA-JCLI-TR
|
Avnet Americas | Flash Memory Card 8GB 2.7V to 3.6V Embedded MMC 153-Pin FBGA T/R - Tape and Reel (Alt: IS21ES08GA-JCLI-TR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.5625 / $8.0325 | Buy Now |
DISTI #
IS21ES08GA-JCLI-TR
|
Avnet Silica | Flash Memory Card 8GB 2.7V to 3.6V Embedded MMC 153-Pin FBGA T/R (Alt: IS21ES08GA-JCLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Silica - 16000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$9.3600 / $10.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy