Part Details for IRS2548DSPBF by Infineon Technologies AG
Overview of IRS2548DSPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2548DSPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS2548DSPBF-ND
|
DigiKey | IC PFC CTRLR CCM 46.5KHZ 14SOIC Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | IRS2548D - SMPS/LED Driver PFC + Half-Bridge Control IC ' RoHS: Compliant pbFree: No Status: Obsolete Min Qty: 1 | 39 |
|
$2.1000 / $2.4700 | Buy Now |
|
Chip1Cloud | IC PFC CTRLR CCM 46.5KHZ 14SOIC | 2280 |
|
RFQ | |
DISTI #
1925172
|
Farnell | PFC + LED DRIVER, 14SOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.9005 / $4.0511 | Buy Now |
Part Details for IRS2548DSPBF
IRS2548DSPBF CAD Models
IRS2548DSPBF Part Data Attributes
|
IRS2548DSPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2548DSPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |