-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9757
|
Newark | Mosfet/Igbt Driver, Half Bridge, Soic-8, Driver Configuration:Half Bridge, Peak Output Current:-, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:680Ns, Output Delay:150Ns, Rohs Compliant: Yes |Infineon IRS2103STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2644 |
|
$0.5950 / $1.2100 | Buy Now |
DISTI #
448-IRS2103STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4305 In Stock |
|
$0.5185 / $1.3400 | Buy Now |
DISTI #
IRS2103STRPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin PDIP, T/R - Tape and Reel (Alt: IRS2103STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6217 | Buy Now |
DISTI #
942-IRS2103STRPBF
|
Mouser Electronics | Gate Drivers Hlf Brdg Drvr Hi&Lw Sd Inpt 520ns RoHS: Compliant | 0 |
|
$0.5690 / $1.3400 | Order Now |
|
Future Electronics | IRS2103 Series 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
DISTI #
79931752
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2332 | Americas - 2500 |
|
$0.4975 / $0.6850 | Buy Now |
|
Bristol Electronics | 4630 |
|
RFQ | ||
DISTI #
IRS2103STRPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin PDIP, T/R - Tape and Reel (Alt: IRS2103STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6217 | Buy Now |
|
Ameya Holding Limited | Min Qty: 630 | 1945 |
|
$1.1448 / $1.2049 | Buy Now |
|
Chip1Cloud | IC DRIVER HALF-BRIDGE HV 8-SOIC | 110900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2103STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2103STRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.82 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS2103STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2103STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2103SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS2103STRPBF vs IRS2103SPBF |
IRS2103STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | International Rectifier | IRS2103STRPBF vs IRS2103STRPBF |