-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4730
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon IRS2103SPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5620 / $1.3900 | Buy Now |
DISTI #
IRS2103SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
11350 In Stock |
|
$0.9024 / $1.5100 | Buy Now |
DISTI #
IRS2103SPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, Tube - Rail/Tube (Alt: IRS2103SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.0107 / $1.1550 | Buy Now |
DISTI #
942-IRS2103SPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 130mA 680ns RoHS: Compliant | 3800 |
|
$0.9470 / $2.1500 | Buy Now |
|
Future Electronics | IRS2103 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 95 Container: Tube | 0Tube |
|
$1.0400 / $1.1300 | Buy Now |
|
Rochester Electronics | IRS2103 - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 218 |
|
$0.8949 / $1.0500 | Buy Now |
DISTI #
IRS2103SPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, Tube - Rail/Tube (Alt: IRS2103SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.0107 / $1.1550 | Buy Now |
DISTI #
IRS2103SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 0 |
|
$0.8000 / $1.3800 | RFQ |
|
Ameya Holding Limited | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 | 1900 |
|
RFQ | |
|
Chip1Cloud | IC DRIVER HALF-BRIDGE HV 8-SOIC | 6700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2103SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2103SPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.82 µs | |
Width | 3.9 mm |