Datasheets
IRLML6401TRPBF by:

Power Field-Effect Transistor, 4.3A I(D), 12V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-3

Part Details for IRLML6401TRPBF by International Rectifier

Overview of IRLML6401TRPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for IRLML6401TRPBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   9778
RFQ
Bristol Electronics   Min Qty: 9 1520
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
  • 835 $0.1200
$0.1200 / $0.6000 Buy Now
Quest Components 4.3 A, 12 V, 0.05 ohm, P-CHANNEL, Si, POWER, MOSFET 337
  • 1 $0.1692
  • 31 $0.1269
  • 80 $0.1058
$0.1058 / $0.1692 Buy Now
Quest Components 4.3 A, 12 V, 0.05 ohm, P-CHANNEL, Si, POWER, MOSFET 1216
  • 1 $0.8000
  • 26 $0.2400
  • 209 $0.1600
$0.1600 / $0.8000 Buy Now
Quest Components 4.3 A, 12 V, 0.05 ohm, P-CHANNEL, Si, POWER, MOSFET 80
  • 1 $1.2500
  • 21 $0.7500
  • 81 $0.6250
$0.6250 / $1.2500 Buy Now
Quest Components 4.3 A, 12 V, 0.05 ohm, P-CHANNEL, Si, POWER, MOSFET 1928
  • 1 $2.5200
  • 516 $1.0395
  • 963 $0.9450
$0.9450 / $2.5200 Buy Now
NexGen Digital   1
RFQ
Chip 1 Exchange INSTOCK 137
RFQ
Chip 1 Exchange INSTOCK 3328
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 1098
  • 1 $4.6200
  • 100 $3.4600
  • 1,000 $3.0000
$3.0000 / $4.6200 Buy Now

Part Details for IRLML6401TRPBF

IRLML6401TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRLML6401TRPBF Part Data Attributes:

IRLML6401TRPBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRLML6401TRPBF International Rectifier Power Field-Effect Transistor, 4.3A I(D), 12V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description MICRO-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 33 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 12 V
Drain Current-Max (ID) 4.3 A
Drain-source On Resistance-Max 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 125 pF
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 1.3 W
Pulsed Drain Current-Max (IDM) 34 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 460 ns
Turn-on Time-Max (ton) 43 ns

Alternate Parts for IRLML6401TRPBF

This table gives cross-reference parts and alternative options found for IRLML6401TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML6401TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRLML6401PBF Power Field-Effect Transistor, 4.3A I(D), 12V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 International Rectifier IRLML6401TRPBF vs IRLML6401PBF
IRLML6401GPBF Power Field-Effect Transistor, 4.3A I(D), 12V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 International Rectifier IRLML6401TRPBF vs IRLML6401GPBF
Part Number Description Manufacturer Compare
IRLML6401GPBF Power Field-Effect Transistor, 4.3A I(D), 12V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 International Rectifier IRLML6401TRPBF vs IRLML6401GPBF
IRLML6401PBF Power Field-Effect Transistor, 4.3A I(D), 12V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 International Rectifier IRLML6401TRPBF vs IRLML6401PBF

IRLML6401TRPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRLML6401TRPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRLML6401TRPBF by International Rectifier

  • Please alert me when IRLML6401TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRLML6401TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRLML6401TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRLML6401TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRLML6401TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRLML6401TRPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: