Part Details for IRLML6401TRPBF by IR/I
Overview of IRLML6401TRPBF by IR/I
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML6401TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4.3 A, 12 V, 0.05 ohm, P-CHANNEL, Si, POWER, MOSFET | 3160 |
|
$0.0846 / $0.4230 | Buy Now |