-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T5500
|
Newark | N Channel Mosfet, 30V, 5A, 3-Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:800Mv Rohs Compliant: Yes |Infineon IRLML6344TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 85890 |
|
$0.1240 | Buy Now |
DISTI #
63AK1735
|
Newark | Mosfet, N-Ch, 30V, 5A, Sot-23 Rohs Compliant: Yes |Infineon IRLML6344TRPBF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 50939 |
|
$0.1400 / $0.1590 | Buy Now |
DISTI #
IRLML6344TRPBFCT-ND
|
DigiKey | MOSFET N-CH 30V 5A MICRO3/SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
139356 In Stock |
|
$0.1001 / $0.4600 | Buy Now |
DISTI #
IRLML6344TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRLML6344TRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 198000 |
|
$0.0925 / $0.1058 | Buy Now |
DISTI #
IRLML6344TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRLML6344TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRLML6344TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRLML6344TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.1058 | Buy Now |
DISTI #
25T5500
|
Avnet Americas | Trans MOSFET N-CH 30V 5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 25T5500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 25408 Partner Stock |
|
RFQ | |
DISTI #
942-IRLML6344TRPBF
|
Mouser Electronics | MOSFET MOSFT 5.0A 29mOhm 30V 2.5V drv capable RoHS: Compliant | 226180 |
|
$0.0990 / $0.3900 | Buy Now |
DISTI #
E02:0323_03065083
|
Arrow Electronics | Trans MOSFET N-CH 30V 5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2412 | Europe - 30000 |
|
$0.0785 / $0.1073 | Buy Now |
DISTI #
V36:1790_13890227
|
Arrow Electronics | Trans MOSFET N-CH 30V 5A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2328 | Americas - 30000 |
|
$0.0819 / $0.1136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML6344TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML6344TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 5A I(D), 30V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 46 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.3 W | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |