-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3A I(D), 30V, 0.098ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, LEAD FREE, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2353
|
Newark | P Channel Mosfet, -30V, 3A, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V, Msl:- Rohs Compliant: Yes |Infineon IRLML5203TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 141178 |
|
$0.1030 | Buy Now |
DISTI #
87AK1451
|
Newark | Mosfet, P-Ch, 30V, 3A, Sot-23 Rohs Compliant: Yes |Infineon IRLML5203TRPBF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1230 / $0.1410 | Buy Now |
DISTI #
26AC0681
|
Newark | Trench_Mosfets Rohs Compliant: Yes |Infineon IRLML5203TRPBF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 | Buy Now |
DISTI #
IRLML5203TRPBFCT-ND
|
DigiKey | MOSFET P-CH 30V 3A MICRO3/SOT23 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76243 In Stock |
|
$0.1001 / $0.4600 | Buy Now |
DISTI #
IRLML5203TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 3A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML5203TRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0925 / $0.1058 | Buy Now |
DISTI #
IRLML5203TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 3A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML5203TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRLML5203TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 3A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML5203TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0925 / $0.1058 | Buy Now |
DISTI #
942-IRLML5203TRPBF
|
Mouser Electronics | MOSFET MOSFT P-Ch -30V -3A 98mOhm 9.5nC Log Lvl RoHS: Compliant | 18163 |
|
$0.1000 / $0.4600 | Buy Now |
DISTI #
70017819
|
RS | MOSFET, Power, P-Ch, VDSS -30V, RDS(ON) 98 Milliohms, ID -3A, Micro3,PD 1.25W,-55degc | Infineon IRLML5203TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2280 / $0.2680 | RFQ |
|
Future Electronics | Single P-Channel 30 V 165 mOhm 14 nC HEXFET® Power Mosfet - MICRO-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 648000Reel |
|
$0.0981 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML5203TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML5203TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 3A I(D), 30V, 0.098ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, LEAD FREE, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.098 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 43 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.25 W | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |