-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1448
|
Newark | Mosfet, N-Ch, 20V, 1.2A, Sot-23 Rohs Compliant: Yes |Infineon IRLML2402TRPBF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0990 / $0.1140 | Buy Now |
DISTI #
IRLML2402PBFCT-ND
|
DigiKey | MOSFET N-CH 20V 1.2A SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82020 In Stock |
|
$0.0852 / $0.4000 | Buy Now |
DISTI #
IRLML2402TRPBF
|
Avnet Americas | Trans MOSFET N-CH 20V 1.2A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML2402TRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 504000 |
|
$0.0728 / $0.0832 | Buy Now |
DISTI #
IRLML2402TRPBF
|
Avnet Americas | Trans MOSFET N-CH 20V 1.2A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML2402TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRLML2402TRPBF
|
Avnet Americas | Trans MOSFET N-CH 20V 1.2A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML2402TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0728 / $0.0832 | Buy Now |
DISTI #
942-IRLML2402TRPBF
|
Mouser Electronics | MOSFET MOSFT 20V 1.2A 250mOhm 2.6nC LogLvl RoHS: Compliant | 552081 |
|
$0.0780 / $0.3400 | Buy Now |
DISTI #
V72:2272_13889577
|
Arrow Electronics | Trans MOSFET N-CH Si 20V 1.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Container: Cut Strips | Americas - 923 |
|
$0.0940 / $0.3400 | Buy Now |
DISTI #
70017104
|
RS | MOSFET, Power, N-Ch, VDSS 20V, RDS(ON) 0.25Ohm, ID 1.2A, Micro3,PD 540mW, VGS +/-12V | Infineon IRLML2402TRPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2070 / $0.2440 | RFQ |
|
Future Electronics | Single N-Channel 20 V 0.25 Ohm 2.6 nC HEXFET® Power Mosfet - MICRO-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 834000Reel |
|
$0.0689 / $0.0777 | Buy Now |
|
Future Electronics | Single N-Channel 20 V 0.25 Ohm 2.6 nC HEXFET® Power Mosfet - MICRO-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0689 / $0.0777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML2402TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML2402TRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.54 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |