Part Details for IRLML2402TRPBF-HXY by HXY
Overview of IRLML2402TRPBF-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML2402TRPBF-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 2.3A 55m4.5V 1.2V 1PCSNChannel SOT-23 MOSFETs ROHS | 2400 |
|
$0.0234 / $0.0426 | Buy Now |