-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1846
|
Newark | Mosfet, N-Ch, 30V, 130A, To-220Ab-3, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:130A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon IRLB8314PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 / $1.1100 | Buy Now |
DISTI #
448-IRLB8314PBF-ND
|
DigiKey | MOSFET N-CH 30V 171A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1549 In Stock |
|
$0.3765 / $1.0000 | Buy Now |
DISTI #
IRLB8314PBF
|
Avnet Americas | MOSFET 30V 184A 2.4 MOHM 44 NC QG TO-220 - Rail/Tube (Alt: IRLB8314PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3382 / $0.4133 | Buy Now |
DISTI #
942-IRLB8314PBF
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 2008 |
|
$0.3760 / $1.0000 | Buy Now |
|
Future Electronics | MOSFET N-CH 30V 171A TO220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 158000Tube |
|
$0.3550 / $0.3900 | Buy Now |
|
Future Electronics | MOSFET N-CH 30V 171A TO220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3550 / $0.3900 | Buy Now |
|
Rochester Electronics | Trench <= 40V RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.3726 / $0.4384 | Buy Now |
DISTI #
IRLB8314PBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 120A, Idm: 664A, 125W, TO220AB Min Qty: 1 | 233 |
|
$0.4230 / $0.9540 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 30V, 120A, Idm: 664A, 125W, TO220AB | 1000 |
|
RFQ | |
DISTI #
SP001572766
|
EBV Elektronik | MOSFET 30V 184A 2.4 MOHM 44 NC QG TO-220 (Alt: SP001572766) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLB8314PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLB8314PBF
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 130 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 500 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 664 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |