-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 120A I(D), 30V, 0.00195ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4660
|
Newark | Mosfet, N-Ch, 30V, 260A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:260A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Infineon IRLB3813PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$0.9160 / $1.6200 | Buy Now |
DISTI #
IRLB3813PBF-ND
|
DigiKey | MOSFET N-CH 30V 260A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5271 In Stock |
|
$0.7566 / $1.2700 | Buy Now |
DISTI #
IRLB3813PBF
|
Avnet Americas | Trans MOSFET N-CH 30V 260A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRLB3813PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6809 / $0.8323 | Buy Now |
DISTI #
25R4660
|
Avnet Americas | Trans MOSFET N-CH 30V 260A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 25R4660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 39 Partner Stock |
|
$1.0000 / $1.6200 | Buy Now |
DISTI #
942-IRLB3813PBF
|
Mouser Electronics | MOSFET MOSFT 30V 190A 1.95mOhm 57nC Qg RoHS: Compliant | 3603 |
|
$0.7560 / $1.6000 | Buy Now |
DISTI #
70019222
|
RS | IRLB3813PBF N-channel MOSFET Transistor, 260 A, 30 V, 3-Pin TO-220AB | Infineon IRLB3813PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.5800 | RFQ |
|
Future Electronics | Single N-Channel 30 V 1.95 mOhm 57 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 900Tube |
|
$0.6600 / $0.7800 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 1.95 mOhm 57 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 400Tube |
|
$0.6600 / $0.7800 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 260A I(D), 30V, 0.00195OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 1152 |
|
$1.2750 / $3.4000 | Buy Now |
|
Rochester Electronics | IRLB3813 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$0.7503 / $0.8827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLB3813PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLB3813PBF
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 30V, 0.00195ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 520 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 260 A | |
Drain-source On Resistance-Max | 0.00195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 650 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 1050 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |